
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SIPEX | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Enable/shutdown function、Fail-safe | |
| Quiescent Supply Current | 1mA | |
| Interface | RS-485、RS-422 |

* Images are for reference only
SP489CS-L
Extended- Manufacturer
- MFR.Part #
- SP489CS-L
- JLCPCB Part #
- C3212187
- Package
- -
- Description
- -40℃~+85℃ 10Mbps RS-485、RS-422 - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SP489CS-L
- JLCPCB Part #
- C3212187
- Package
- -
- Description
- -40℃~+85℃ 10Mbps RS-485、RS-422 - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP489CS-L Specifications
SP489CS-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SIPEX | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Enable/shutdown function、Fail-safe | |
| Quiescent Supply Current | 1mA | |
| Interface | RS-485、RS-422 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP489CS-L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP489CS-L Documents
SP489CS-L datasheets or manufacturer documentation.
Datasheet: SP489CS-L Datasheet (PDF)
SP489CS-L Schematic Symbol & PCB Footprint
The SP489CS-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.