Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MAX2424EAI
MAX2424EAI
Extended
* Images are for reference only
MAX2424EAI
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2424EAI
JLCPCB Part #
C3212157
Package
SSOP-28-208mil
Description
-40℃~+85℃ 2.7V~4.8V 900MHz SSOP-28-208mil RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-28-208mil
Frequency Range800MHz~1GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Output Power-7dBm
ApplicationsISM
Voltage - Supply2.7V~4.8V
Receive Current23mA
Typical Application Frequency900MHz
Current Of Transmitting20mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MAX2424EAI
MAX2424EAI

* Images are for reference only

MAX2424EAI

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2424EAI
JLCPCB Part #
C3212157
Package
SSOP-28-208mil
Description
-40℃~+85℃ 2.7V~4.8V 900MHz SSOP-28-208mil RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2424EAI

* Images are for reference only

MAX2424EAI
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2424EAI
JLCPCB Part #
C3212157
Package
SSOP-28-208mil
Description
-40℃~+85℃ 2.7V~4.8V 900MHz SSOP-28-208mil RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2424EAI Specifications

MAX2424EAI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-28-208mil
Frequency Range800MHz~1GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Output Power-7dBm
ApplicationsISM
Voltage - Supply2.7V~4.8V
Receive Current23mA
Typical Application Frequency900MHz
Current Of Transmitting20mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2424EAI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX2424EAI Documents

MAX2424EAI datasheets or manufacturer documentation.

Datasheet: MAX2424EAI Datasheet (PDF)

MAX2424EAI Schematic Symbol & PCB Footprint

The MAX2424EAI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.