Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC912DT128AVPV
MC912DT128AVPV
Extended
* Images are for reference only
MC912DT128AVPV
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC912DT128AVPV
JLCPCB Part #
C3212063
Package
LQFP-112(20x20)
Description
-40℃~+105℃ 128KB 16 Bit 2KB 4.5V~5.5V 67 8KB 8MHz 8bit、10bit Built-in FLASH Others LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageLQFP-112(20x20)
EEPROM2KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply4.5V~5.5V
Core Size16 Bit
CPU CoreOthers
RAM Size8KB
Number of I/O67
ADC (Bit)8bit、10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC912DT128AVPV
MC912DT128AVPV

* Images are for reference only

MC912DT128AVPV

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC912DT128AVPV
JLCPCB Part #
C3212063
Package
LQFP-112(20x20)
Description
-40℃~+105℃ 128KB 16 Bit 2KB 4.5V~5.5V 67 8KB 8MHz 8bit、10bit Built-in FLASH Others LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC912DT128AVPV

* Images are for reference only

MC912DT128AVPV
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC912DT128AVPV
JLCPCB Part #
C3212063
Package
LQFP-112(20x20)
Description
-40℃~+105℃ 128KB 16 Bit 2KB 4.5V~5.5V 67 8KB 8MHz 8bit、10bit Built-in FLASH Others LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC912DT128AVPV Specifications

MC912DT128AVPV technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageLQFP-112(20x20)
EEPROM2KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply4.5V~5.5V
Core Size16 Bit
CPU CoreOthers
RAM Size8KB
Number of I/O67
ADC (Bit)8bit、10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC912DT128AVPV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC912DT128AVPV Documents

MC912DT128AVPV datasheets or manufacturer documentation.

Datasheet: MC912DT128AVPV Datasheet (PDF)

MC912DT128AVPV Schematic Symbol & PCB Footprint

The MC912DT128AVPV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.