


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-HR-9(2x2) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Voltage - Supply | 3.6V~65V | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Quiescent Current | 672nA | |
| Features | Light load efficient mode、Operating status indication、Built-in LDO regulator | |
| Topology | Buck | |
| Output Voltage | 1V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMR36501P5RPER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-HR-9(2x2) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Voltage - Supply | 3.6V~65V | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Quiescent Current | 672nA | |
| Features | Light load efficient mode、Operating status indication、Built-in LDO regulator | |
| Topology | Buck | |
| Output Voltage | 1V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMR36501P5RPER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMR36501P5RPER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.