LPTC-V-6.8-2-200
Extended
* Images are for reference only
LPTC-V-6.8-2-200
Attributes
Value
Manufacturer
MFR.Part #
LPTC-V-6.8-2-200
JLCPCB Part #
C3211564
Package
-
Description
-55℃~+125℃ 200mΩ 2A 2kV 6.8mH@1kHz - Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerBel Fuse
Package-
Operating Temperature-55℃~+125℃
Voltage Withstand2kV
Number of Lines2
Current Rating2A
Inductance @ Frequency6.8mH@1kHz
DC Resistance(DCR)200mΩ