0402WGJ0824TCE - 1
0402WGJ0824TCE - 2
Extended1/2
* Images are for reference only
0402WGJ0824TCE
Attributes
Value
MFR.Part #
0402WGJ0824TCE
JLCPCB Part #
C32115
Package
0402
Description
-55℃~+155℃ 50V 62.5mW 820kΩ Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package0402
Resistance820kΩ
Operating Temperature-55℃~+155℃
Power(Watts)62.5mW
TypeThick Film Resistor
Voltage-Supply(Max)50V
Tolerance±5%
Temperature Coefficient±100ppm/℃