ECMT1V2017H-2R0-R
Extended
* Images are for reference only
ECMT1V2017H-2R0-R
Attributes
Value
Manufacturer
MFR.Part #
ECMT1V2017H-2R0-R
JLCPCB Part #
C3211367
Package
-
Description
-40℃~+125℃ 1.5A 2 250V 2mH@1kHz 80mΩ - Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerEATON
Package-
Operating Temperature-40℃~+125℃
Voltage Rating - DC250V
Insulation Resistance(IR)100MΩ
Voltage Withstand1.5kV
Number of Lines2
Current Rating1.5A
Voltage Rating (AC)250V
Inductance @ Frequency2mH@1kHz
DC Resistance(DCR)80mΩ