
- Manufacturer
- MFR.Part #
- PDB-C160SM
- JLCPCB Part #
- C3211047
- Package
- SMD,4.4x3.9mm
- Description
- -40℃~+100℃ 2nA 32V 400nm~1100nm 850nm SMD,4.4x3.9mm Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Package | SMD,4.4x3.9mm | |
| Operating Temperature | -40℃~+100℃ | |
| Spectral Range | 400nm~1100nm | |
| Voltage - DC Reverse(Vr) | 32V | |
| Peak Wavelength | 850nm | |
| Dark Current | 2nA |

* Images are for reference only
PDB-C160SM
Extended- Manufacturer
- MFR.Part #
- PDB-C160SM
- JLCPCB Part #
- C3211047
- Package
- SMD,4.4x3.9mm
- Description
- -40℃~+100℃ 2nA 32V 400nm~1100nm 850nm SMD,4.4x3.9mm Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PDB-C160SM
- JLCPCB Part #
- C3211047
- Package
- SMD,4.4x3.9mm
- Description
- -40℃~+100℃ 2nA 32V 400nm~1100nm 850nm SMD,4.4x3.9mm Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PDB-C160SM Specifications
PDB-C160SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Package | SMD,4.4x3.9mm | |
| Operating Temperature | -40℃~+100℃ | |
| Spectral Range | 400nm~1100nm | |
| Voltage - DC Reverse(Vr) | 32V | |
| Peak Wavelength | 850nm | |
| Dark Current | 2nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDB-C160SM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PDB-C160SM Documents
PDB-C160SM datasheets or manufacturer documentation.
Datasheet: PDB-C160SM Datasheet (PDF)
PDB-C160SM Schematic Symbol & PCB Footprint
The PDB-C160SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.