Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Phototransistors
  6. RPT-38PT3F
RPT-38PT3F
Extended
* Images are for reference only
RPT-38PT3F
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
RPT-38PT3F
JLCPCB Part #
C3210914
Package
Plugin
Description
-25℃~+85℃ 150mW 30mA 32V 500nA 800nm 插件 Phototransistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Phototransistors
ManufacturerROHM Semicon
PackagePlugin
Operating Temperature-25℃~+85℃
Collector - Emitter Voltage VCEO32V
Dissipation Power(Max)150mW
Viewing Angle36°
Current - Dark(Id)500nA
Current - Collector(Ic)30mA
Vce Saturation(VCE(sat))0.4V@1mA
Peak Wavelength800nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Phototransistors
  6. RPT-38PT3F
RPT-38PT3F

* Images are for reference only

RPT-38PT3F

Extended
Manufacturer

ROHM Semicon

MFR.Part #
RPT-38PT3F
JLCPCB Part #
C3210914
Package
Plugin
Description
-25℃~+85℃ 150mW 30mA 32V 500nA 800nm 插件 Phototransistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RPT-38PT3F

* Images are for reference only

RPT-38PT3F
Extended
Manufacturer

ROHM Semicon

MFR.Part #
RPT-38PT3F
JLCPCB Part #
C3210914
Package
Plugin
Description
-25℃~+85℃ 150mW 30mA 32V 500nA 800nm 插件 Phototransistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RPT-38PT3F Specifications

RPT-38PT3F technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Phototransistors
ManufacturerROHM Semicon
PackagePlugin
Operating Temperature-25℃~+85℃
Collector - Emitter Voltage VCEO32V
Dissipation Power(Max)150mW
Viewing Angle36°
Current - Dark(Id)500nA
Current - Collector(Ic)30mA
Vce Saturation(VCE(sat))0.4V@1mA
Peak Wavelength800nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPT-38PT3F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RPT-38PT3F Documents

RPT-38PT3F datasheets or manufacturer documentation.

Datasheet: RPT-38PT3F Datasheet (PDF)

RPT-38PT3F Schematic Symbol & PCB Footprint

The RPT-38PT3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.