


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-100(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | SPI | |
| Number of Channels | 6 | |
| Data Rate | 10Gbps | |
| USB Protocol | USB 2.0、USB 3.2 | |
| Features | BC1.2 protocol support、Programmable signal drive |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB7206C-I/KDX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-100(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | SPI | |
| Number of Channels | 6 | |
| Data Rate | 10Gbps | |
| USB Protocol | USB 2.0、USB 3.2 | |
| Features | BC1.2 protocol support、Programmable signal drive |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB7206C-I/KDX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB7206C-I/KDX datasheets or manufacturer documentation.
Datasheet: USB7206C-I/KDX Datasheet (PDF)
The USB7206C-I/KDX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.