
- Manufacturer
- MFR.Part #
- LPC4310FET100
- JLCPCB Part #
- C3210654
- Package
- TFBGA-100
- Description
- 10bit 10bit 2.2V~3.6V 204MHz 49 Other ARM Series TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | TFBGA-100 | |
| CPU Maximum Speed | 204MHz | |
| DAC (Bit) | 10bit | |
| Voltage - Supply | 2.2V~3.6V | |
| CPU Core | Other ARM Series | |
| Number of I/O | 49 | |
| ADC (Bit) | 10bit |

* Images are for reference only
LPC4310FET100
Extended- Manufacturer
- MFR.Part #
- LPC4310FET100
- JLCPCB Part #
- C3210654
- Package
- TFBGA-100
- Description
- 10bit 10bit 2.2V~3.6V 204MHz 49 Other ARM Series TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LPC4310FET100
- JLCPCB Part #
- C3210654
- Package
- TFBGA-100
- Description
- 10bit 10bit 2.2V~3.6V 204MHz 49 Other ARM Series TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPC4310FET100 Specifications
LPC4310FET100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | TFBGA-100 | |
| CPU Maximum Speed | 204MHz | |
| DAC (Bit) | 10bit | |
| Voltage - Supply | 2.2V~3.6V | |
| CPU Core | Other ARM Series | |
| Number of I/O | 49 | |
| ADC (Bit) | 10bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC4310FET100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LPC4310FET100 Schematic Symbol & PCB Footprint
The LPC4310FET100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.