
- Manufacturer
- MFR.Part #
- IA186EM-PQF100I-R-03
- JLCPCB Part #
- C3210581
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 32 4.5V~5.5V 40MHz 8/16 Bit Built-in ROMless LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-112(20x20) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 4.5V~5.5V | |
| Core Size | 8/16 Bit | |
| Number of I/O | 32 | |
| Oscillator Type | Built-in |

* Images are for reference only
IA186EM-PQF100I-R-03
Extended- Manufacturer
- MFR.Part #
- IA186EM-PQF100I-R-03
- JLCPCB Part #
- C3210581
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 32 4.5V~5.5V 40MHz 8/16 Bit Built-in ROMless LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IA186EM-PQF100I-R-03
- JLCPCB Part #
- C3210581
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 32 4.5V~5.5V 40MHz 8/16 Bit Built-in ROMless LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IA186EM-PQF100I-R-03 Specifications
IA186EM-PQF100I-R-03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-112(20x20) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 4.5V~5.5V | |
| Core Size | 8/16 Bit | |
| Number of I/O | 32 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IA186EM-PQF100I-R-03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IA186EM-PQF100I-R-03 Documents
IA186EM-PQF100I-R-03 datasheets or manufacturer documentation.
Datasheet: IA186EM-PQF100I-R-03 Datasheet (PDF)
IA186EM-PQF100I-R-03 Schematic Symbol & PCB Footprint
The IA186EM-PQF100I-R-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.