
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-150mil | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | 0.5mA | |
| Current - Output High(IOH) | 100uA | |
| Operating temperature | 0℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM84CIMQAX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-150mil | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | 0.5mA | |
| Current - Output High(IOH) | 100uA | |
| Operating temperature | 0℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM84CIMQAX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM84CIMQAX datasheets or manufacturer documentation.
Datasheet: LM84CIMQAX Datasheet (PDF)
The LM84CIMQAX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.