
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | DFN-8(2x2) | |
| Series | 100EL | |
| Propagation Delay | 230ps@5.0V | |
| Voltage - Supply | 4.2V~5.7V | |
| Quiescent Current | 14mA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EL58MNR4G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | DFN-8(2x2) | |
| Series | 100EL | |
| Propagation Delay | 230ps@5.0V | |
| Voltage - Supply | 4.2V~5.7V | |
| Quiescent Current | 14mA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EL58MNR4G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EL58MNR4G datasheets or manufacturer documentation.
Datasheet: MC100EL58MNR4G Datasheet (PDF)
The MC100EL58MNR4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.