
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Series | 74S | |
| Function | Output enable high-impedance、Tri-state output | |
| Propagation Delay | 15ns@5V,15pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74S257DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Series | 74S | |
| Function | Output enable high-impedance、Tri-state output | |
| Propagation Delay | 15ns@5V,15pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | 0℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74S257DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74S257DC datasheets or manufacturer documentation.
Datasheet: 74S257DC Datasheet (PDF)
The 74S257DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.