
- Manufacturer
- MFR.Part #
- DG305AAK
- JLCPCB Part #
- C3210117
- Package
- CDIP-14
- Description
- -18V~-5V、5V~18V -55℃~+125℃ 150ns 250ns 2:1 50Ω CDIP-14 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CDIP-14 | |
| Ron | 50Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -18V~-5V、5V~18V | |
| Charge Injection | 12pC | |
| Features | Glitch-free switching | |
| Turn-on time | 250ns | |
| Turn-off time | 150ns |

* Images are for reference only
DG305AAK
Extended- Manufacturer
- MFR.Part #
- DG305AAK
- JLCPCB Part #
- C3210117
- Package
- CDIP-14
- Description
- -18V~-5V、5V~18V -55℃~+125℃ 150ns 250ns 2:1 50Ω CDIP-14 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DG305AAK
- JLCPCB Part #
- C3210117
- Package
- CDIP-14
- Description
- -18V~-5V、5V~18V -55℃~+125℃ 150ns 250ns 2:1 50Ω CDIP-14 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG305AAK Specifications
DG305AAK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CDIP-14 | |
| Ron | 50Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -18V~-5V、5V~18V | |
| Charge Injection | 12pC | |
| Features | Glitch-free switching | |
| Turn-on time | 250ns | |
| Turn-off time | 150ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG305AAK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG305AAK Documents
DG305AAK datasheets or manufacturer documentation.
Datasheet: DG305AAK Datasheet (PDF)
DG305AAK Schematic Symbol & PCB Footprint
The DG305AAK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.