
- Manufacturer
- MFR.Part #
- MAX4052AMJE
- JLCPCB Part #
- C3210094
- Package
- CERDIP-16
- Description
- -55℃~+125℃ Level shifting、Break-before-make function CERDIP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CERDIP-16 | |
| Function | Level shifting、Break-before-make function | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
MAX4052AMJE
Extended- Manufacturer
- MFR.Part #
- MAX4052AMJE
- JLCPCB Part #
- C3210094
- Package
- CERDIP-16
- Description
- -55℃~+125℃ Level shifting、Break-before-make function CERDIP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4052AMJE
- JLCPCB Part #
- C3210094
- Package
- CERDIP-16
- Description
- -55℃~+125℃ Level shifting、Break-before-make function CERDIP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4052AMJE Specifications
MAX4052AMJE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CERDIP-16 | |
| Function | Level shifting、Break-before-make function | |
| Operating temperature | -55℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4052AMJE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4052AMJE Documents
MAX4052AMJE datasheets or manufacturer documentation.
Datasheet: MAX4052AMJE Datasheet (PDF)
MAX4052AMJE Schematic Symbol & PCB Footprint
The MAX4052AMJE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.