
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Package | DIP-16 | |
| Series | 74LS | |
| Type | Decoder | |
| Propagation Delay | 15ns@5V,15pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Operating temperature | -20℃~+75℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LS148P-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Package | DIP-16 | |
| Series | 74LS | |
| Type | Decoder | |
| Propagation Delay | 15ns@5V,15pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Operating temperature | -20℃~+75℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LS148P-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74LS148P-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.