
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | -5.25V~-4.75V、4.75V~5.25V | |
| Propagation Delay (tpd) | 15ns | |
| Bandwidth | 90MHz | |
| Features | Channel combination connection、Control interface integration | |
| Turn-on time | 100ns | |
| Turn-off time | 80ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX465ENG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | -5.25V~-4.75V、4.75V~5.25V | |
| Propagation Delay (tpd) | 15ns | |
| Bandwidth | 90MHz | |
| Features | Channel combination connection、Control interface integration | |
| Turn-on time | 100ns | |
| Turn-off time | 80ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX465ENG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX465ENG datasheets or manufacturer documentation.
Datasheet: MAX465ENG Datasheet (PDF)
The MAX465ENG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.