74LS151P-E
Extended
* Images are for reference only
74LS151P-E
Attributes
Value
Manufacturer
MFR.Part #
74LS151P-E
JLCPCB Part #
C3209475
Package
DIP-16
Description
-20℃~+75℃ 27ns@5V,15pF 4.75V~5.25V 400uA 6mA 74LS 8mA DIP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerRENESAS
PackageDIP-16
Series74LS
Propagation Delay27ns@5V,15pF
Voltage - Supply4.75V~5.25V
Quiescent Current6mA
Current - Output High(IOH)400uA
Current - Output Low(IOL)8mA
Operating temperature-20℃~+75℃