
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Series | 93L | |
| Propagation Delay | 49ns@5V,15pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 13.2mA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
93L22DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Series | 93L | |
| Propagation Delay | 49ns@5V,15pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 13.2mA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | 0℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 93L22DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

93L22DC datasheets or manufacturer documentation.
Datasheet: 93L22DC Datasheet (PDF)
The 93L22DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.