Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Signal Switches, Multiplexers, Decoders
  6. 74LVC1G384GV/C4125
74LVC1G384GV/C4125
Extended
* Images are for reference only
74LVC1G384GV/C4125
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
74LVC1G384GV/C4125
JLCPCB Part #
C3209221
Package
SOT-753
Description
-40℃~+125℃ 0.1uA 0.2ns@5V,50pF 1.65V~5.5V 74LVC Level shifting Single Supply SOT-753 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackageSOT-753
Series74LVC
FunctionLevel shifting
Propagation Delay0.2ns@5V,50pF
Voltage - Supply1.65V~5.5V
Quiescent Current0.1uA
Voltage Supply SourceSingle Supply
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Signal Switches, Multiplexers, Decoders
  6. 74LVC1G384GV/C4125
74LVC1G384GV/C4125

* Images are for reference only

74LVC1G384GV/C4125

Extended
Manufacturer

Nexperia

MFR.Part #
74LVC1G384GV/C4125
JLCPCB Part #
C3209221
Package
SOT-753
Description
-40℃~+125℃ 0.1uA 0.2ns@5V,50pF 1.65V~5.5V 74LVC Level shifting Single Supply SOT-753 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74LVC1G384GV/C4125

* Images are for reference only

74LVC1G384GV/C4125
Extended
Manufacturer

Nexperia

MFR.Part #
74LVC1G384GV/C4125
JLCPCB Part #
C3209221
Package
SOT-753
Description
-40℃~+125℃ 0.1uA 0.2ns@5V,50pF 1.65V~5.5V 74LVC Level shifting Single Supply SOT-753 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74LVC1G384GV/C4125 Specifications

74LVC1G384GV/C4125 technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackageSOT-753
Series74LVC
FunctionLevel shifting
Propagation Delay0.2ns@5V,50pF
Voltage - Supply1.65V~5.5V
Quiescent Current0.1uA
Voltage Supply SourceSingle Supply
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1G384GV/C4125. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74LVC1G384GV/C4125 Documents

74LVC1G384GV/C4125 datasheets or manufacturer documentation.

Datasheet: 74LVC1G384GV/C4125 Datasheet (PDF)

74LVC1G384GV/C4125 Schematic Symbol & PCB Footprint

The 74LVC1G384GV/C4125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.