
- Manufacturer
- MFR.Part #
- MAX4644EUT
- JLCPCB Part #
- C3209199
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.8V~5.5V 34pF 5pC 8Ω@3V SOT-23-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Ron | 8Ω@3V | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 34pF | |
| Voltage - Supply | 1.8V~5.5V | |
| Charge Injection | 5pC |

* Images are for reference only
MAX4644EUT
Extended- Manufacturer
- MFR.Part #
- MAX4644EUT
- JLCPCB Part #
- C3209199
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.8V~5.5V 34pF 5pC 8Ω@3V SOT-23-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4644EUT
- JLCPCB Part #
- C3209199
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.8V~5.5V 34pF 5pC 8Ω@3V SOT-23-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4644EUT Specifications
MAX4644EUT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Ron | 8Ω@3V | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 34pF | |
| Voltage - Supply | 1.8V~5.5V | |
| Charge Injection | 5pC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4644EUT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4644EUT Schematic Symbol & PCB Footprint
The MAX4644EUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.