
- Manufacturer
- MFR.Part #
- MC74HC158ADR2
- JLCPCB Part #
- C3208579
- Package
- SOIC-16
- Description
- -40℃~+85℃ 160uA 2V~6V 32ns@6V,50pF 5.2mA 7.8mA 74HC Reverse function、Output enable high-impedance Single Supply SOIC-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Series | 74HC | |
| Function | Reverse function、Output enable high-impedance | |
| Propagation Delay | 32ns@6V,50pF | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
MC74HC158ADR2
Extended- Manufacturer
- MFR.Part #
- MC74HC158ADR2
- JLCPCB Part #
- C3208579
- Package
- SOIC-16
- Description
- -40℃~+85℃ 160uA 2V~6V 32ns@6V,50pF 5.2mA 7.8mA 74HC Reverse function、Output enable high-impedance Single Supply SOIC-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC74HC158ADR2
- JLCPCB Part #
- C3208579
- Package
- SOIC-16
- Description
- -40℃~+85℃ 160uA 2V~6V 32ns@6V,50pF 5.2mA 7.8mA 74HC Reverse function、Output enable high-impedance Single Supply SOIC-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HC158ADR2 Specifications
MC74HC158ADR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Series | 74HC | |
| Function | Reverse function、Output enable high-impedance | |
| Propagation Delay | 32ns@6V,50pF | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HC158ADR2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74HC158ADR2 Documents
MC74HC158ADR2 datasheets or manufacturer documentation.
Datasheet: MC74HC158ADR2 Datasheet (PDF)
MC74HC158ADR2 Schematic Symbol & PCB Footprint
The MC74HC158ADR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.