
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Function | Break-before-make function、Overvoltage protection | |
| Propagation Delay | 1000ns@15V,100pF、1500ns@15V,100pF | |
| Quiescent Current | 2mA | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7705203EA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Function | Break-before-make function、Overvoltage protection | |
| Propagation Delay | 1000ns@15V,100pF、1500ns@15V,100pF | |
| Quiescent Current | 2mA | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | -55℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7705203EA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 7705203EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.