
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-100-10 | |
| Ron | 75Ω | |
| Operating Temperature | -25℃~+85℃ | |
| Con | 40pF | |
| Number of Channels | 2 | |
| Voltage - Supply | -18V~-5V、5V~18V | |
| Charge Injection | 12pC | |
| Turn-on time | 300ns | |
| Turn-off time | 250ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG381ABA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-100-10 | |
| Ron | 75Ω | |
| Operating Temperature | -25℃~+85℃ | |
| Con | 40pF | |
| Number of Channels | 2 | |
| Voltage - Supply | -18V~-5V、5V~18V | |
| Charge Injection | 12pC | |
| Turn-on time | 300ns | |
| Turn-off time | 250ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG381ABA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG381ABA datasheets or manufacturer documentation.
Datasheet: DG381ABA Datasheet (PDF)
The DG381ABA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.