
- Manufacturer
- MFR.Part #
- R7F7015813AFP-C#BA3
- JLCPCB Part #
- C3208124
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 10bit、12bit 120MHz 192KB 2MB 32 Bit 3V~5.5V 64KB 81 Built-in FLASH RH850G3KH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LFQFP-100(14x14) | |
| EEPROM | 64KB | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 120MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2MB | |
| Voltage - Supply | 3V~5.5V | |
| RAM Size | 192KB | |
| Core Size | 32 Bit | |
| CPU Core | RH850G3KH | |
| Number of I/O | 81 | |
| ADC (Bit) | 10bit、12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
R7F7015813AFP-C#BA3
Extended- Manufacturer
- MFR.Part #
- R7F7015813AFP-C#BA3
- JLCPCB Part #
- C3208124
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 10bit、12bit 120MHz 192KB 2MB 32 Bit 3V~5.5V 64KB 81 Built-in FLASH RH850G3KH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R7F7015813AFP-C#BA3
- JLCPCB Part #
- C3208124
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 10bit、12bit 120MHz 192KB 2MB 32 Bit 3V~5.5V 64KB 81 Built-in FLASH RH850G3KH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R7F7015813AFP-C#BA3 Specifications
R7F7015813AFP-C#BA3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LFQFP-100(14x14) | |
| EEPROM | 64KB | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 120MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2MB | |
| Voltage - Supply | 3V~5.5V | |
| RAM Size | 192KB | |
| Core Size | 32 Bit | |
| CPU Core | RH850G3KH | |
| Number of I/O | 81 | |
| ADC (Bit) | 10bit、12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R7F7015813AFP-C#BA3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R7F7015813AFP-C#BA3 Schematic Symbol & PCB Footprint
The R7F7015813AFP-C#BA3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.