Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC55S26JBD100K
LPC55S26JBD100K - 1
LPC55S26JBD100K - 2
LPC55S26JBD100K - 3
Extended1/3
* Images are for reference only
LPC55S26JBD100K
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC55S26JBD100K
JLCPCB Part #
C3207892
Package
LFQFP-100(14x14)
Description
-40℃~+105℃ 1.8V~3.6V 144KB 150MHz 16bit 256KB 32 Bit 64 ARM Cortex-M33 Built-in+External FLASH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLFQFP-100(14x14)
Operating Temperature-40℃~+105℃
CPU Maximum Speed150MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.8V~3.6V
RAM Size144KB
Core Size32 Bit
CPU CoreARM Cortex-M33
Number of I/O64
ADC (Bit)16bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC55S26JBD100K
LPC55S26JBD100K

* Images are for reference only

LPC55S26JBD100K

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC55S26JBD100K
JLCPCB Part #
C3207892
Package
LFQFP-100(14x14)
Description
-40℃~+105℃ 1.8V~3.6V 144KB 150MHz 16bit 256KB 32 Bit 64 ARM Cortex-M33 Built-in+External FLASH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC55S26JBD100K

* Images are for reference only

LPC55S26JBD100K
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC55S26JBD100K
JLCPCB Part #
C3207892
Package
LFQFP-100(14x14)
Description
-40℃~+105℃ 1.8V~3.6V 144KB 150MHz 16bit 256KB 32 Bit 64 ARM Cortex-M33 Built-in+External FLASH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC55S26JBD100K Specifications

LPC55S26JBD100K technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLFQFP-100(14x14)
Operating Temperature-40℃~+105℃
CPU Maximum Speed150MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.8V~3.6V
RAM Size144KB
Core Size32 Bit
CPU CoreARM Cortex-M33
Number of I/O64
ADC (Bit)16bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC55S26JBD100K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC55S26JBD100K Documents

LPC55S26JBD100K datasheets or manufacturer documentation.

Datasheet: LPC55S26JBD100K Datasheet (PDF)

LPC55S26JBD100K Schematic Symbol & PCB Footprint

The LPC55S26JBD100K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.