Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC34063ADR2G
MC34063ADR2G - 1
MC34063ADR2G - 2
MC34063ADR2G - 3
MC34063ADR2G - 4
Extended1/4
* Images are for reference only
MC34063ADR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC34063ADR2G
JLCPCB Part #
C32078
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 1.25V~40V 1.5A 100kHz 3V~40V Adjustable Boost、Buck Buck、Boost Built-in No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type、Boost
Synchronous RectifierNo
Frequency - Switching100kHz
Output TypeAdjustable
Voltage - Supply3V~40V
Output Current1.5A
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Output Voltage1.25V~40V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC34063ADR2G
MC34063ADR2G

* Images are for reference only

MC34063ADR2G

Extended
Manufacturer

onsemi

MFR.Part #
MC34063ADR2G
JLCPCB Part #
C32078
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 1.25V~40V 1.5A 100kHz 3V~40V Adjustable Boost、Buck Buck、Boost Built-in No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34063ADR2G

* Images are for reference only

MC34063ADR2G
Extended
Manufacturer

onsemi

MFR.Part #
MC34063ADR2G
JLCPCB Part #
C32078
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 1.25V~40V 1.5A 100kHz 3V~40V Adjustable Boost、Buck Buck、Boost Built-in No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34063ADR2G Specifications

MC34063ADR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type、Boost
Synchronous RectifierNo
Frequency - Switching100kHz
Output TypeAdjustable
Voltage - Supply3V~40V
Output Current1.5A
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Output Voltage1.25V~40V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34063ADR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC34063ADR2G Documents

MC34063ADR2G datasheets or manufacturer documentation.

Datasheet: MC34063ADR2G Datasheet (PDF)

MC34063ADR2G Schematic Symbol & PCB Footprint

The MC34063ADR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.