Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. 0751.0110
0751.0110 - 1
0751.0110 - 2
0751.0110 - 3
Extended1/3
* Images are for reference only
0751.0110
Attributes
Value
Manufacturer
SCHURTER
MFR.Part #
0751.0110
JLCPCB Part #
C3207451
Package
Plugin,P=5mm
Description
10A 20mm 500V 5mm Clip Cylindrical 插件,P=5mm Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerSCHURTER
PackagePlugin,P=5mm
Fuse Diameter (φD)5mm
Fuseholder TypeClip
Voltage Rating500V
Current Rating10A
Fuse TypeCylindrical
Fuse Length20mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. 0751.0110
0751.0110

* Images are for reference only

0751.0110

Extended
Manufacturer

SCHURTER

MFR.Part #
0751.0110
JLCPCB Part #
C3207451
Package
Plugin,P=5mm
Description
10A 20mm 500V 5mm Clip Cylindrical 插件,P=5mm Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0751.0110

* Images are for reference only

0751.0110
Extended
Manufacturer

SCHURTER

MFR.Part #
0751.0110
JLCPCB Part #
C3207451
Package
Plugin,P=5mm
Description
10A 20mm 500V 5mm Clip Cylindrical 插件,P=5mm Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0751.0110 Specifications

0751.0110 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerSCHURTER
PackagePlugin,P=5mm
Fuse Diameter (φD)5mm
Fuseholder TypeClip
Voltage Rating500V
Current Rating10A
Fuse TypeCylindrical
Fuse Length20mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0751.0110. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0751.0110 Documents

0751.0110 datasheets or manufacturer documentation.

Datasheet: 0751.0110 Datasheet (PDF)

0751.0110 Schematic Symbol & PCB Footprint

The 0751.0110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.