
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Fuseholder Type | Fuse Holder | |
| Voltage Rating | 32V | |
| Current Rating | 10A | |
| Fuse Type | Blade | |
| Number of Circuits | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0FHM0200S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Fuseholder Type | Fuse Holder | |
| Voltage Rating | 32V | |
| Current Rating | 10A | |
| Fuse Type | Blade | |
| Number of Circuits | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0FHM0200S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0FHM0200S datasheets or manufacturer documentation.
Datasheet: 0FHM0200S Datasheet (PDF)
The 0FHM0200S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.