


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | SCHURTER | |
| Package | Plugin | |
| Fuseholder Type | Clip | |
| Voltage Rating | 1500V | |
| Current Rating | 32A | |
| Fuse Width | 10.3mm | |
| Fuse Type | Cylindrical | |
| Fuse Length | 38mm |

* Images are for reference only
0751.0505
Extended- Manufacturer
- MFR.Part #
- 0751.0505
- JLCPCB Part #
- C3205722
- Package
- Plugin
- Description
- 10.3mm 1500V 32A 38mm Clip Cylindrical 插件 Fuseholders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0751.0505
- JLCPCB Part #
- C3205722
- Package
- Plugin
- Description
- 10.3mm 1500V 32A 38mm Clip Cylindrical 插件 Fuseholders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0751.0505 Specifications
0751.0505 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | SCHURTER | |
| Package | Plugin | |
| Fuseholder Type | Clip | |
| Voltage Rating | 1500V | |
| Current Rating | 32A | |
| Fuse Width | 10.3mm | |
| Fuse Type | Cylindrical | |
| Fuse Length | 38mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0751.0505. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0751.0505 Schematic Symbol & PCB Footprint
The 0751.0505 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.