Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. FX0456
FX0456 - 1
FX0456 - 2
FX0456 - 3
Extended1/3
* Images are for reference only
FX0456
Attributes
Value
Manufacturer
Bulgin
MFR.Part #
FX0456
JLCPCB Part #
C3205304
Package
-
Description
1 10A 20mm 250V 5mm Cylindrical - Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerBulgin
Package-
Fuse Diameter (φD)5mm
Voltage Rating250V
Current Rating10A
Fuse TypeCylindrical
Number of Circuits1
Fuse Length20mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. FX0456
FX0456

* Images are for reference only

FX0456

Extended
Manufacturer

Bulgin

MFR.Part #
FX0456
JLCPCB Part #
C3205304
Package
-
Description
1 10A 20mm 250V 5mm Cylindrical - Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FX0456

* Images are for reference only

FX0456
Extended
Manufacturer

Bulgin

MFR.Part #
FX0456
JLCPCB Part #
C3205304
Package
-
Description
1 10A 20mm 250V 5mm Cylindrical - Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FX0456 Specifications

FX0456 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerBulgin
Package-
Fuse Diameter (φD)5mm
Voltage Rating250V
Current Rating10A
Fuse TypeCylindrical
Number of Circuits1
Fuse Length20mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FX0456. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FX0456 Documents

FX0456 datasheets or manufacturer documentation.

Datasheet: FX0456 Datasheet (PDF)

FX0456 Schematic Symbol & PCB Footprint

The FX0456 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.