Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. 3527
3527
Extended
* Images are for reference only
3527
Attributes
Value
Manufacturer
Keystone
MFR.Part #
3527
JLCPCB Part #
C3205290
Package
Plugin,P=22.9mm
Description
1 20mm 250V 5mm 6.3A Clip Cylindrical 插件,P=22.9mm Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerKeystone
PackagePlugin,P=22.9mm
Fuse Diameter (φD)5mm
Fuseholder TypeClip
Voltage Rating250V
Current Rating6.3A
Fuse TypeCylindrical
Number of Circuits1
Fuse Length20mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. 3527
3527

* Images are for reference only

3527

Extended
Manufacturer

Keystone

MFR.Part #
3527
JLCPCB Part #
C3205290
Package
Plugin,P=22.9mm
Description
1 20mm 250V 5mm 6.3A Clip Cylindrical 插件,P=22.9mm Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3527

* Images are for reference only

3527
Extended
Manufacturer

Keystone

MFR.Part #
3527
JLCPCB Part #
C3205290
Package
Plugin,P=22.9mm
Description
1 20mm 250V 5mm 6.3A Clip Cylindrical 插件,P=22.9mm Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3527 Specifications

3527 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerKeystone
PackagePlugin,P=22.9mm
Fuse Diameter (φD)5mm
Fuseholder TypeClip
Voltage Rating250V
Current Rating6.3A
Fuse TypeCylindrical
Number of Circuits1
Fuse Length20mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3527. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3527 Documents

3527 datasheets or manufacturer documentation.

Datasheet: 3527 Datasheet (PDF)

3527 Schematic Symbol & PCB Footprint

The 3527 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.