Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. 4628
4628 - 1
4628 - 2
4628 - 3
Extended1/3
* Images are for reference only
4628
Attributes
Value
Manufacturer
Keystone
MFR.Part #
4628
JLCPCB Part #
C3205254
Package
Plugin,P=22.5mm
Description
15A 20mm 500V 5mm Bracket type Cylindrical 插件,P=22.5mm Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerKeystone
PackagePlugin,P=22.5mm
Fuse Diameter (φD)5mm
Fuseholder TypeBracket type
Voltage Rating500V
Current Rating15A
Fuse TypeCylindrical
Fuse Length20mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. 4628
4628

* Images are for reference only

4628

Extended
Manufacturer

Keystone

MFR.Part #
4628
JLCPCB Part #
C3205254
Package
Plugin,P=22.5mm
Description
15A 20mm 500V 5mm Bracket type Cylindrical 插件,P=22.5mm Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

4628

* Images are for reference only

4628
Extended
Manufacturer

Keystone

MFR.Part #
4628
JLCPCB Part #
C3205254
Package
Plugin,P=22.5mm
Description
15A 20mm 500V 5mm Bracket type Cylindrical 插件,P=22.5mm Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

4628 Specifications

4628 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerKeystone
PackagePlugin,P=22.5mm
Fuse Diameter (φD)5mm
Fuseholder TypeBracket type
Voltage Rating500V
Current Rating15A
Fuse TypeCylindrical
Fuse Length20mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4628. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

4628 Documents

4628 datasheets or manufacturer documentation.

Datasheet: 4628 Datasheet (PDF)

4628 Schematic Symbol & PCB Footprint

The 4628 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.