Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMAJ5.0CA
SMAJ5.0CA - 1
SMAJ5.0CA - 2
SMAJ5.0CA - 3
SMAJ5.0CA - 4
Extended1/4
* Images are for reference only
SMAJ5.0CA
Attributes
Value
Manufacturer
LGE
MFR.Part #
SMAJ5.0CA
JLCPCB Part #
C320524
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 400W@10/1000us 43.48A 5V 6.4V 800uA 9.2V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLGE
PackageSMA(DO-214AC)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Clamping Voltage9.2V
PolarityBidirectional
Peak Pulse Current (Ipp)43.48A
Voltage - Breakdown6.4V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)800uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMAJ5.0CA
SMAJ5.0CA

* Images are for reference only

SMAJ5.0CA

Extended
Manufacturer

LGE

MFR.Part #
SMAJ5.0CA
JLCPCB Part #
C320524
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 400W@10/1000us 43.48A 5V 6.4V 800uA 9.2V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMAJ5.0CA

* Images are for reference only

SMAJ5.0CA
Extended
Manufacturer

LGE

MFR.Part #
SMAJ5.0CA
JLCPCB Part #
C320524
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 400W@10/1000us 43.48A 5V 6.4V 800uA 9.2V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMAJ5.0CA Specifications

SMAJ5.0CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLGE
PackageSMA(DO-214AC)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Clamping Voltage9.2V
PolarityBidirectional
Peak Pulse Current (Ipp)43.48A
Voltage - Breakdown6.4V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)800uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMAJ5.0CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMAJ5.0CA Documents

SMAJ5.0CA datasheets or manufacturer documentation.

Datasheet: SMAJ5.0CA Datasheet (PDF)

SMAJ5.0CA Schematic Symbol & PCB Footprint

The SMAJ5.0CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.