



- Manufacturer
- MFR.Part #
- SMAJ5.0A
- JLCPCB Part #
- C320523
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 400W@10/1000us 43.48A 5V 6.4V 800uA 9.2V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | LGE | |
| Package | SMA(DO-214AC) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 9.2V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 43.48A | |
| Voltage - Breakdown | 6.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 800uA |

* Images are for reference only
SMAJ5.0A
Extended- Manufacturer
- MFR.Part #
- SMAJ5.0A
- JLCPCB Part #
- C320523
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 400W@10/1000us 43.48A 5V 6.4V 800uA 9.2V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMAJ5.0A
- JLCPCB Part #
- C320523
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 400W@10/1000us 43.48A 5V 6.4V 800uA 9.2V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMAJ5.0A Specifications
SMAJ5.0A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | LGE | |
| Package | SMA(DO-214AC) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 9.2V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 43.48A | |
| Voltage - Breakdown | 6.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 800uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMAJ5.0A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMAJ5.0A Documents
SMAJ5.0A datasheets or manufacturer documentation.
Datasheet: SMAJ5.0A Datasheet (PDF)
SMAJ5.0A Schematic Symbol & PCB Footprint
The SMAJ5.0A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.