Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27444QDGNRQ1
UCC27444QDGNRQ1 - 1
UCC27444QDGNRQ1 - 2
UCC27444QDGNRQ1 - 3
Extended1/3
* Images are for reference only
UCC27444QDGNRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27444QDGNRQ1
JLCPCB Part #
C32050216
Package
VSSOP-8
Description
VSSOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL30ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.5V
Quiescent Current(Iq)150uA
Fall Time7ns
Rise Time11ns
Input Logic Level - High1.6V~2.5V
Voltage - Supply4.5V~18V
FeaturesEnable shutdown
Propagation Delay tpLH18ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27444QDGNRQ1
UCC27444QDGNRQ1

* Images are for reference only

UCC27444QDGNRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27444QDGNRQ1
JLCPCB Part #
C32050216
Package
VSSOP-8
Description
VSSOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27444QDGNRQ1

* Images are for reference only

UCC27444QDGNRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27444QDGNRQ1
JLCPCB Part #
C32050216
Package
VSSOP-8
Description
VSSOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27444QDGNRQ1 Specifications

UCC27444QDGNRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL30ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.5V
Quiescent Current(Iq)150uA
Fall Time7ns
Rise Time11ns
Input Logic Level - High1.6V~2.5V
Voltage - Supply4.5V~18V
FeaturesEnable shutdown
Propagation Delay tpLH18ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27444QDGNRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27444QDGNRQ1 Schematic Symbol & PCB Footprint

The UCC27444QDGNRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.