
- Manufacturer
- MFR.Part #
- 17FPR040E
- JLCPCB Part #
- C3203596
- Package
- Plugin,D9.5xL38.1mm
- Description
- 40mΩ 7W Current Sense Resistor ±1% ±50ppm/℃ 插件,D9.5xL38.1mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D9.5xL38.1mm | |
| Resistance | 40mΩ | |
| Power(Watts) | 7W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
17FPR040E
Extended- Manufacturer
- MFR.Part #
- 17FPR040E
- JLCPCB Part #
- C3203596
- Package
- Plugin,D9.5xL38.1mm
- Description
- 40mΩ 7W Current Sense Resistor ±1% ±50ppm/℃ 插件,D9.5xL38.1mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 17FPR040E
- JLCPCB Part #
- C3203596
- Package
- Plugin,D9.5xL38.1mm
- Description
- 40mΩ 7W Current Sense Resistor ±1% ±50ppm/℃ 插件,D9.5xL38.1mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
17FPR040E Specifications
17FPR040E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D9.5xL38.1mm | |
| Resistance | 40mΩ | |
| Power(Watts) | 7W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 17FPR040E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

17FPR040E Documents
17FPR040E datasheets or manufacturer documentation.
Datasheet: 17FPR040E Datasheet (PDF)
17FPR040E Schematic Symbol & PCB Footprint
The 17FPR040E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.