


- Manufacturer
- MFR.Part #
- HS251K5F
- JLCPCB Part #
- C320348
- Package
- Bolt Mount
- Description
- 1.5kΩ 25W Aluminum Enclosure Resistors ±1% ±25ppm/℃ 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Arcol | |
| Package | Bolt Mount | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 25W | |
| Type | Aluminum Enclosure Resistors | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
HS251K5F
Extended- Manufacturer
- MFR.Part #
- HS251K5F
- JLCPCB Part #
- C320348
- Package
- Bolt Mount
- Description
- 1.5kΩ 25W Aluminum Enclosure Resistors ±1% ±25ppm/℃ 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HS251K5F
- JLCPCB Part #
- C320348
- Package
- Bolt Mount
- Description
- 1.5kΩ 25W Aluminum Enclosure Resistors ±1% ±25ppm/℃ 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS251K5F Specifications
HS251K5F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Arcol | |
| Package | Bolt Mount | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 25W | |
| Type | Aluminum Enclosure Resistors | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS251K5F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HS251K5F Schematic Symbol & PCB Footprint
The HS251K5F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.