Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. RF-BM-BG22A1I
RF-BM-BG22A1I - 1
RF-BM-BG22A1I - 2
RF-BM-BG22A1I - 3
Extended1/3
* Images are for reference only
RF-BM-BG22A1I
Attributes
Value
Manufacturer
RF-star
MFR.Part #
RF-BM-BG22A1I
JLCPCB Part #
C3202928
Package
SMD,16.5x11.6mm
Description
-40℃~+85℃ -98.9dBm 3.3V 3.6mA 4.1mA Bluetooth 5.2 EFR32BG22 Chip GPIO、SPI、I2C、PDM IPEX interface SMD,16.5x11.6mm Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerRF-star
PackageSMD,16.5x11.6mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-98.9dBm
Voltage - Supply3.3V
FeaturesEncryption function、Hardware TRNG、Secure boot
Utilized IC / PartEFR32BG22 Chip
Interface TypeGPIO、SPI、I2C、PDM
Send Current4.1mA
Receive Current3.6mA
Wireless StandardBluetooth 5.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. RF-BM-BG22A1I
RF-BM-BG22A1I

* Images are for reference only

RF-BM-BG22A1I

Extended
Manufacturer

RF-star

MFR.Part #
RF-BM-BG22A1I
JLCPCB Part #
C3202928
Package
SMD,16.5x11.6mm
Description
-40℃~+85℃ -98.9dBm 3.3V 3.6mA 4.1mA Bluetooth 5.2 EFR32BG22 Chip GPIO、SPI、I2C、PDM IPEX interface SMD,16.5x11.6mm Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF-BM-BG22A1I

* Images are for reference only

RF-BM-BG22A1I
Extended
Manufacturer

RF-star

MFR.Part #
RF-BM-BG22A1I
JLCPCB Part #
C3202928
Package
SMD,16.5x11.6mm
Description
-40℃~+85℃ -98.9dBm 3.3V 3.6mA 4.1mA Bluetooth 5.2 EFR32BG22 Chip GPIO、SPI、I2C、PDM IPEX interface SMD,16.5x11.6mm Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF-BM-BG22A1I Specifications

RF-BM-BG22A1I technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerRF-star
PackageSMD,16.5x11.6mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-98.9dBm
Voltage - Supply3.3V
FeaturesEncryption function、Hardware TRNG、Secure boot
Utilized IC / PartEFR32BG22 Chip
Interface TypeGPIO、SPI、I2C、PDM
Send Current4.1mA
Receive Current3.6mA
Wireless StandardBluetooth 5.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-BM-BG22A1I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RF-BM-BG22A1I Documents

RF-BM-BG22A1I datasheets or manufacturer documentation.

Datasheet: RF-BM-BG22A1I Datasheet (PDF)

RF-BM-BG22A1I Schematic Symbol & PCB Footprint

The RF-BM-BG22A1I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.