
- Manufacturer
- MFR.Part #
- 2SC4382
- JLCPCB Part #
- C3201010
- Package
- TO-220F
- Description
- 10uA 15MHz 1V@700mA,70mA 200V 25W 2A 60@700mA,10V NPN TO-220F Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Sanken Elec | |
| Package | TO-220F | |
| Transition frequency(fT) | 15MHz | |
| Collector - Emitter Voltage VCEO | 200V | |
| DC Current Gain | 60@700mA,10V | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 1V@700mA,70mA | |
| type | NPN | |
| Pd - Power Dissipation | 25W | |
| Current - Collector Cutoff | 10uA |

* Images are for reference only
2SC4382
Extended- Manufacturer
- MFR.Part #
- 2SC4382
- JLCPCB Part #
- C3201010
- Package
- TO-220F
- Description
- 10uA 15MHz 1V@700mA,70mA 200V 25W 2A 60@700mA,10V NPN TO-220F Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2SC4382
- JLCPCB Part #
- C3201010
- Package
- TO-220F
- Description
- 10uA 15MHz 1V@700mA,70mA 200V 25W 2A 60@700mA,10V NPN TO-220F Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SC4382 Specifications
2SC4382 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Sanken Elec | |
| Package | TO-220F | |
| Transition frequency(fT) | 15MHz | |
| Collector - Emitter Voltage VCEO | 200V | |
| DC Current Gain | 60@700mA,10V | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 1V@700mA,70mA | |
| type | NPN | |
| Pd - Power Dissipation | 25W | |
| Current - Collector Cutoff | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SC4382. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SC4382 Schematic Symbol & PCB Footprint
The 2SC4382 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.