


- Manufacturer
- MFR.Part #
- MAX218CAP+
- JLCPCB Part #
- C3200474
- Package
- SSOP-20
- Description
- 0℃~+70℃ 1.8V~4.25V 120Kbps 2 2 Transceiver SSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 1.8V~4.25V | |
| Number of Drivers | 2 | |
| charge pump | Yes | |
| Quiescent Supply Current | 1.9mA | |
| Number of Receivers | 2 |

* Images are for reference only
MAX218CAP+
Extended- Manufacturer
- MFR.Part #
- MAX218CAP+
- JLCPCB Part #
- C3200474
- Package
- SSOP-20
- Description
- 0℃~+70℃ 1.8V~4.25V 120Kbps 2 2 Transceiver SSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX218CAP+
- JLCPCB Part #
- C3200474
- Package
- SSOP-20
- Description
- 0℃~+70℃ 1.8V~4.25V 120Kbps 2 2 Transceiver SSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX218CAP+ Specifications
MAX218CAP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 1.8V~4.25V | |
| Number of Drivers | 2 | |
| charge pump | Yes | |
| Quiescent Supply Current | 1.9mA | |
| Number of Receivers | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX218CAP+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX218CAP+ Documents
MAX218CAP+ datasheets or manufacturer documentation.
Datasheet: MAX218CAP+ Datasheet (PDF)
MAX218CAP+ Schematic Symbol & PCB Footprint
The MAX218CAP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.