
- Manufacturer
- MFR.Part #
- ZXTN2018FQTA
- JLCPCB Part #
- C3199883
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN 100 100nA 130MHz 1W 210mV 5A 60V 7V NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 5A | |
| Vce Saturation(VCE(sat)) | 210mV | |
| Emitter-Base Voltage(Vebo) | 7V | |
| type | NPN | |
| Pd - Power Dissipation | 1W | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
ZXTN2018FQTA
Extended- Manufacturer
- MFR.Part #
- ZXTN2018FQTA
- JLCPCB Part #
- C3199883
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN 100 100nA 130MHz 1W 210mV 5A 60V 7V NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZXTN2018FQTA
- JLCPCB Part #
- C3199883
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN 100 100nA 130MHz 1W 210mV 5A 60V 7V NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXTN2018FQTA Specifications
ZXTN2018FQTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 5A | |
| Vce Saturation(VCE(sat)) | 210mV | |
| Emitter-Base Voltage(Vebo) | 7V | |
| type | NPN | |
| Pd - Power Dissipation | 1W | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXTN2018FQTA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZXTN2018FQTA Documents
ZXTN2018FQTA datasheets or manufacturer documentation.
Datasheet: ZXTN2018FQTA Datasheet (PDF)
ZXTN2018FQTA Schematic Symbol & PCB Footprint
The ZXTN2018FQTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.