HIN207EIB-T
Extended
* Images are for reference only
HIN207EIB-T
Attributes
Value
Manufacturer
MFR.Part #
HIN207EIB-T
JLCPCB Part #
C3199715
Package
SOIC-24
Description
SOIC-24 RS232 ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/RS232 ICs
ManufacturerRENESAS
PackageSOIC-24
Operating Temperature-40℃~+85℃
ESD Protect±15kV
TypeTransceiver
Data Rate230Kbps
Voltage - Supply5V
FeaturesShort-Circuit Protection
Number of Drivers5
charge pumpYes
Quiescent Supply Current11mA
Number of Receivers3