DS14C89AN
Extended
* Images are for reference only
DS14C89AN
Attributes
Value
Manufacturer
MFR.Part #
DS14C89AN
JLCPCB Part #
C3198498
Package
DIP-14
Description
0℃~+70℃ 5V、12V Receiver DIP-14 RS232 ICs
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/RS232 ICs
ManufacturerTexas Instruments
PackageDIP-14
Operating Temperature0℃~+70℃
TypeReceiver
Voltage - Supply5V、12V