
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | D2PAK | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.8V | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 550pF | |
| Td(off) | 6us | |
| Gate Charge(Qg) | 27nC@5V | |
| Reverse Transfer Capacitance (Cres) | 12pF | |
| Collector-Emitter Breakdown Voltage (Vces) | 430V | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 1.2V | |
| Pd - Power Dissipation | 125W | |
| Output Capacitance(Coes) | 100pF | |
| Td(on) | 900ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRGS14C40LPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | D2PAK | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.8V | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 550pF | |
| Td(off) | 6us | |
| Gate Charge(Qg) | 27nC@5V | |
| Reverse Transfer Capacitance (Cres) | 12pF | |
| Collector-Emitter Breakdown Voltage (Vces) | 430V | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 1.2V | |
| Pd - Power Dissipation | 125W | |
| Output Capacitance(Coes) | 100pF | |
| Td(on) | 900ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRGS14C40LPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRGS14C40LPBF datasheets or manufacturer documentation.
Datasheet: IRGS14C40LPBF Datasheet (PDF)
The IRGS14C40LPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.