
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Package | SOT-363 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 9mA | |
| IP3 | 7.5dBm | |
| IF Frequency Range | 50MHz~400MHz | |
| Voltage - Supply | 2.7V~3.3V | |
| Gain/Loss | 9.5dB | |
| Noise Figure | 9.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPC8172TB-E3-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Package | SOT-363 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 9mA | |
| IP3 | 7.5dBm | |
| IF Frequency Range | 50MHz~400MHz | |
| Voltage - Supply | 2.7V~3.3V | |
| Gain/Loss | 9.5dB | |
| Noise Figure | 9.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPC8172TB-E3-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPC8172TB-E3-A datasheets or manufacturer documentation.
Datasheet: UPC8172TB-E3-A Datasheet (PDF)
The UPC8172TB-E3-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.