
- Manufacturer
- MFR.Part #
- NST846BMX2T5G
- JLCPCB Part #
- C3198342
- Package
- X2-DFN-3(1x0.6)
- Description
- -55℃~+150℃ 100MHz 100mA 15nA 200 600mV 65V NPN X2-DFN-3(1x0.6) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | X2-DFN-3(1x0.6) | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 600mV | |
| type | NPN | |
| Current - Collector Cutoff | 15nA |

* Images are for reference only
NST846BMX2T5G
Extended- Manufacturer
- MFR.Part #
- NST846BMX2T5G
- JLCPCB Part #
- C3198342
- Package
- X2-DFN-3(1x0.6)
- Description
- -55℃~+150℃ 100MHz 100mA 15nA 200 600mV 65V NPN X2-DFN-3(1x0.6) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NST846BMX2T5G
- JLCPCB Part #
- C3198342
- Package
- X2-DFN-3(1x0.6)
- Description
- -55℃~+150℃ 100MHz 100mA 15nA 200 600mV 65V NPN X2-DFN-3(1x0.6) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NST846BMX2T5G Specifications
NST846BMX2T5G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | X2-DFN-3(1x0.6) | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 600mV | |
| type | NPN | |
| Current - Collector Cutoff | 15nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NST846BMX2T5G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NST846BMX2T5G Documents
NST846BMX2T5G datasheets or manufacturer documentation.
Datasheet: NST846BMX2T5G Datasheet (PDF)
NST846BMX2T5G Schematic Symbol & PCB Footprint
The NST846BMX2T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.