
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32-WQ(5x5) | |
| Type | Transceiver | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Low-power mode | |
| Number of Drivers | 3 | |
| Number of Receivers | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM3311EACP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32-WQ(5x5) | |
| Type | Transceiver | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Low-power mode | |
| Number of Drivers | 3 | |
| Number of Receivers | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM3311EACP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM3311EACP datasheets or manufacturer documentation.
Datasheet: ADM3311EACP Datasheet (PDF)
The ADM3311EACP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.